• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EPIC ® SIGNAL M23 inserts, 6-pin 73002765 73002765 LAPP Content: 20 pc(s)

1/2
Image similar
Product type
M23 insert
Connector type
Socket
Connection
Soldering
Crimp
Connector cross section
1 - 2.50 mm²
Rated voltage
150 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.75 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EPIC ® SIGNAL M23 inserts, 6-pin

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

M23 insert

Connector type

Socket

Connection

Soldering

Crimp

Connector cross section

1 - 2.50 mm²

Rated voltage

150 V

Test current

18 A

Total no. of pins

6

Manufacturer part #

73002765

Industrial packaging

Yes

Content

20 pc(s)

Contact material

Brass gold plated

Core diameter

0.08mm² - 2.5mm² mm²

Number of pins

6

RoHS-compliant

Yes

Features

Left-hand

Type

73002765

Leading contact (PE)

No

Type

P part, left-hand

Contamination level

3

Temperature range

-25 °C - +125 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1576126 EPIC ® SIGNAL M23 inserts, 6-pin 73002765 73002765 LAPP Content: 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1576126 EPIC ® SIGNAL M23 inserts, 6-pin 73002765 73002765 LAPP Content: 20 pc(s)

Description

Scope of delivery

  • With Contacts
  • This text is machine translated.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)