• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ersa i-CON TRACE Soldering station supply unit +50 - +450 °C

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Soldering station supply unit

Power supply (LOV)

mains-powered

Max. temperature

+450 °C

Operating voltage

230 V

Weight

0.002 kg

Min. temperature

+50 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2619894 Ersa i-CON TRACE Soldering station supply unit +50 - +450 °C

Description

The ERSA IoT soldering station i-CON TRACE is primarily intended for use in a digitally networked environment – essential settings are made using input devices that are already integrated into the company network (PC, tablet, smartphone) or via an MES. This allows the user to access all soldering stations in the network at the same time and makes the operation extremely comfortable. In addition, a detailed process control in hand soldering can be ensured.Other differentiating features:

This text is machine translated.

Features

  • Complete tracing and documentation of the hand soldering processHigh process reliability by presetting all parameters and process data documentationIncreased productivity and soldering quality thanks to tip’n’turn soldering tip changeHighest precision and excellent reliabilityConsiderable cost savings through separately changeable soldering tips

Scope of delivery

  • Control station i-CON TRACE

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)