• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab 21066 Compressor Mini 17bar 17 bar Analogue manometer

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 20.99
-14 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini compressor 12V 17bar

  • Max. Pressure: 17 bar / 250 psi

Technical specifications

Dim

(L x W x H) 15 x 6.5 x 13 cm

Product type

Compressor

Max. operating pressure

17 bar

Weight

590 g

Features

Analogue manometer

Width

6.5 cm

Height

13 cm

Length

15 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970245 Eufab 21066 Compressor Mini 17bar 17 bar Analogue manometer

Description

EUFAB multi-purpose compressor. Pumping up car, motorcycle and bicycle tires, sports balls? No problem! The maximum pressure of 17 bar / 250 psi is sufficient for all of the above objects. Three adapters for the most common valves are included in the delivery.

This text is machine translated.

Features

  • With pressure gauge

Scope of delivery

  • Mini compressor
  • 3x adapter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.98€ 152.98*

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)