• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurochron EC-3521224 EFS 3110A Thermo-hygro sensor 433 MHz wireless

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless thermo/hygro sensor EFS 3110A

  • Air humidity 1 to 99 %
  • Temperature -40 to 60 °C.

Our service for you

Technical specifications

Compatible with (details)

Wireless weather station EFTH-800 order no. 1719613

Wireless weather station EFWS-COLOR order no. 1615871

Product type

Thermo-hygro sensor

Signal type

433 MHz wireless

Dim

(W x H x D) 114 x 40 x 61 mm

Sensor dims

61 x 114 x 40 mm

Weight

81 g

RH

1 - 99 %

Temperature

-40 - +60 °C

30 m

Sensor power supply

AA battery (2x), please order separately

Depth

61 mm

Height

40 mm

Width

114 mm

Outdoor humidity

1 to 99 %

Reading range - outdoor temperature

-40 to 60 °C

Thermo/hygro sensor dimensions

61 x 114 x 40 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1760612 Eurochron EC-3521224 EFS 3110A Thermo-hygro sensor 433 MHz wireless

Conformity certificate

Conformity certificate 1760612 Eurochron EC-3521224 EFS 3110A Thermo-hygro sensor 433 MHz wireless

Warranty Terms

Warranty Terms 1760612 Eurochron EC-3521224 EFS 3110A Thermo-hygro sensor 433 MHz wireless

Description

The sensor transmits the measured values for temperature and air humidity via radio to the station.

This text is machine translated.

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)