• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05226 Quick-helix drill bit 40 - 61 mm HSS-E Total length 103 mm Cylinder shank 1 pc(s)

1/2
Product type
Quick-helix drill bit
Content
1 pc(s)
Material
HSS-E
Material suitability
Metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-helix drill bit

Content

1 pc(s)

Material

HSS-E

Material suitability

Metal

Tool holder

Cylinder shank

Shank Ø

12 mm

Total length

103 mm

Drill hole diameter

40 - 61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1214731 Exact 05226 Quick-helix drill bit 40 - 61 mm HSS-E Total length 103 mm Cylinder shank 1 pc(s)

Description

For burr-free drilling and reaming of plates, tubes and profiles.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)