• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 05953 HSS Metal twist drill bit 6 mm Total length 50 mm DIN 3126 1/4" (6.3 mm) 1 pc(s)

Product type
Metal twist drill bit
Drill hole Ø
6 mm
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS twist drill bits

  • With 6.3 mm (1/4") bit shank

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 3126

Type

Bit

Drill hole Ø

6 mm

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Plastic

Non-ferrous metal

Tool holder

1/4" (6.3 mm)

Shank Ø

6.3 mm

Working length

26 mm

Total length

50 mm

Length

50 mm

Standards

DIN 3126

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813018 Exact 05953 HSS Metal twist drill bit 6 mm Total length 50 mm DIN 3126 1/4" (6.3 mm) 1 pc(s)

Description

Features

  • 1/4" bit shank for rapid tool change
  • Cross ground for easy spot drilling.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)