
Number
Total (€ 31.99 / piece)
€ 37.99
-16 %
€ 31.99
incl. VAT
Only 5 Piece(s) available
Technical specifications
- Product type
Metal twist drill bit set
- DIN standard
DIN 338
- Content
1 Set
- Material
HSS
- Material properties
cut
- Material suitability
Metal
Plastic
Non-ferrous metal
- Tensile strength (max.)
900 N/mm²
- Tool holder
Cylinder shank
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1216059 Exact 32004 HSS Metal twist drill bit set 25-piece cut DIN 338 Cylinder shank 1 Set
Description
This powerful, ground drill bit has an increased concentricity and achieves a higher fraction stability as well as longer usage time. Recommended for the treatment of alloyed and unalloyed steel up to a tensile strength of 900 N/mm², gray cast iron, sintered iron, brass, bronze, malleable cast iron, aluminum, non-ferrous metals and hard plastics.
Scope of delivery
- Diameter of 1 to 13 mm can be increased in increments of 0.5 mm
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 79.97€ 73.97*
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























