• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 101004 HSS Quick-helix drill bit Total length 89 mm Triangular shank 1 pc(s)

1/2
Product type
Quick-helix drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting direction: Right-hand cutting
  • Shaft: Triangular shank
  • Shape C: Cross-ground
  • Peak angle 118°
  • Cone angle 20-30°
Product type

Quick-helix drill bit

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Tool holder

Triangular shank

Shank Ø

10 mm

Total length

89 mm

Drill hole diameter

24 - 40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290815 RUKO 101004 HSS Quick-helix drill bit Total length 89 mm Triangular shank 1 pc(s)

Description

Size. 4. Drilling range 24.0 - 40.0 mm. - With this robust tool, plates can be centered, drilled and drilled continuously in one step.The deep-ground clamping groove offers absolute smoothness and high cutting performance. The cone makes it easier to pull back when the metal sheet is drilled through. HSS: High-performance high-speed working steel for drilling in well-machined materials with a strength of up to 900 N/mm².

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)