• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 32692 HSS Metal twist drill bit set 25-piece cut, TiN DIN 338 Cylinder shank 1 Set

1/3
Product type
Metal twist drill bit set
Content
1 Set
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Perspex
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 100.00
-8 %
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø tolerance limit

h 8

Tip angle

118°

Content

1 Set

Material

HSS

Material properties

cut

TiN

Material suitability

Metal

Plastic

Non-ferrous metal

Perspex

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215798 Exact 32692 HSS Metal twist drill bit set 25-piece cut, TiN DIN 338 Cylinder shank 1 Set

Description

Usage areas: For steel, cast steel alloyed and unalloyed (up to 900 N/mm² strength), grey cast iron, malleable cast iron, spheroid iron and pressure casting, sintered iron, nickel silver, graphite, short-chipping aluminium alloys, brass and bronze Spiral angle: 20 - 30°Ø-tolerance h 8 • right-handed cutting • Ausspitzung: from Ø 3.0 mm · etched to DIN 1412 C · tip angle: 118° · Surface: titanium nitride coated properties · As HSS-G plus titanium nitride coating · The TIN coating increases the surface hardness of approx. 2300 HV and the heat hardened resistance up to 600°C.

Scope of delivery

  • 25 twist drill bit DIN 338 Type N
  • Ø 1.0 - 13.0 mm, in increments of 0.5 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 141.98€ 133.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)