• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 50907 HSS Metal twist drill bit set 10-piece 2.5 mm, 3.3 mm, 4.2 mm, 5 mm, 6 mm, 6.8 mm, 8.5 mm, 10.2 mm DIN 3126

1/2
Product type
Metal twist drill bit set
Drill hole Ø
2.5 mm
3.3 mm
4.2 mm
5 mm
6 mm
6.8 mm
8.5 mm
10.2 mm
Content
1 Set
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 3126

Drill hole Ø

2.5 mm

3.3 mm

4.2 mm

5 mm

6 mm

6.8 mm

8.5 mm

10.2 mm

Content

1 Set

Material

HSS

Material suitability

Metal

Tool holder

1/4" (6.3 mm)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1216016 Exact 50907 HSS Metal twist drill bit set 10-piece 2.5 mm, 3.3 mm, 4.2 mm, 5 mm, 6 mm, 6.8 mm, 8.5 mm, 10.2 mm DIN 3126

Description

High-speed steel with 1/4" bit shank drive (DIN 3126).

Scope of delivery

  • Twist drill bit 2.5/3.3/4.2/5/6/6, 8/8, 5/10.2 mm
  • Countersink bit 10.4 mm
  • Adapter.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)