• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 5272 HSS-E Quick-helix drill bit TiAIN Triangular shank 1 pc(s)

Product type
Quick-helix drill bit
Content
1 pc(s)
Material
HSS-E
Material suitability
Metal
Tool holder
Triangular shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Exact 5272 HSS-E Quick-helix drill bit TiAIN Triangular shank 1 pc(s)

  • 'Metal stepped drill bit with engraved numbers from 6 to 22 in red.'
  • 'TiAlN' lettering on a red background.

Technical specifications

Product type

Quick-helix drill bit

Content

1 pc(s)

Material

HSS-E

Material properties

TiAIN

Material suitability

Metal

Tool holder

Triangular shank

Drill hole diameter

4 - 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822664 Exact 5272 HSS-E Quick-helix drill bit TiAIN Triangular shank 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)