• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explorer Cases Outdoor case 3815HL.G E green empty (W x H x D) 38 x 27 x 16 cm Olive green 3815HL.G E

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special case HL 38x27x16 cm mod. 3815 olive green

  • Dust-tight, waterproof, floatable, impact resistant
  • Temperature-resistant, acid-resistant
  • Stable, can be stacked
  • Pressure compensation valve, can be individually configured

Technical specifications

  • Protection class IP67
  • Temperature range: -33 to 90 °C.
Product type

Outdoor case

Dim

(W x H x D) 38 x 27 x 16 cm

Factory colour

Olive green

Material

Plastic

Width

38 cm

Height

27 cm

Depth

16 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313715 Explorer Cases Outdoor case 3815HL.G E green empty (W x H x D) 38 x 27 x 16 cm Olive green 3815HL.G E

Description

EXPLORER cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. These special cases are hermetically sealed, waterproof, shock resistant and will protect your sensitive equipment from all conceivable external influences. Whether you want to use high-quality plastic cases in job, industrial applications, outdoor and sports activities, for medical or laboratory equipment or for expeditions - with the large selection of sizes, interior fittings and colors the suitable model is guaranteed for your purpose. The EXPLORER plastic cases are tested and certified according to protection class IP67. A special rubber sealing ring makes sure that the cases are completely dust-proof and can withstand a temporary submersion up to a depth of 1 meters for a maximum of 30 minutes. The cases can float (for lift, see specifications). The impact-resistant EXPLORER cases are designed for the toughest applications and are certified for temperatures from -33 to +90 °C. In addition, the unbreakable surface is resistant to corrosive chemicals. The pedestals and stabilizers integrated in the case housing ensure a high stability and a stacking capability. They interlock when stacking suitcases to prevent them from slipping.

This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)