• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explorer Cases Outdoor case 53.7 l (L x W x H) 1189 x 415 x 159 mm Black RED11413.B

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Special case 114x35x14 cm mod. RED11413

  • Impact resistant and waterproofDevice for lockAttachment for shoulder strap

Technical specifications

  • Internal dimensions 1136 x 350 x 135 mm
  • Lid height 42 mm
  • Floor height 93 mm
  • Float up to 33.3 kg
  • Temperature range -33 to +90 °C.
  • Copolymer polypropylene textured resin
  • With rolls
Product type

Outdoor case

Dim

(L x W x H) 1189 x 415 x 159 mm

Factory colour

Black

Volume

53.7 l

Material

Polypropylene

Weight

8800 g

Width

415 mm

Height

159 mm

Length

1189 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565432 Explorer Cases Outdoor case 53.7 l (L x W x H) 1189 x 415 x 159 mm Black RED11413.B

Description

EXPLORER Cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. The special cases are hermetically sealable, waterproof, impact-resistant and thus protect your sensitive equipment against all conceivable external influences.The high-quality plastic case from THE EXPLORER RED series of cases are specially developed for hunters, sports protection, archers, authorities and for the military.

This text is machine translated.

Scope of delivery

  • Case. · Foam material · Lid foam
  • This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)