• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Explorer Cases Outdoor case 53 l (L x W x H) 627 x 475 x 292 mm Black 5326.B E

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Special case 54x41x25 cm mod. 5326

  • Impact resistant and waterproofDevice for lock

Technical specifications

  • Internal dimensions 538 x 405 x 250 mm
  • Lid height 60 mm
  • Floor height 190 mm
  • Float up to 37.2 kg
  • Temperature range -33 to +90 °C.
  • Copolymer polypropylene textured resin
Product type

Outdoor case

Dim

(L x W x H) 627 x 475 x 292 mm

Factory colour

Black

Volume

53 l

Material

Polypropylene

Weight

10000 g

Width

475 mm

Height

292 mm

Length

627 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2565343 Explorer Cases Outdoor case 53 l (L x W x H) 627 x 475 x 292 mm Black 5326.B E

Description

EXPLORER Cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. The special cases are hermetically sealable, waterproof, impact-resistant and thus protect your sensitive equipment against all conceivable external influences.Whether you want to use the high-quality plastic case in the job, in industrial applications, in outdoor and sports activities, for medical or laboratory equipment or for expeditions - with the large selection of sizes, interior equipment and colors the suitable model is certainly there for your application.

This text is machine translated.

Scope of delivery

  • Case empty
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 463.97€ 459.97*

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)