• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech MO260 Dual Moisture Meter

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Extech MO260 Dual Moisture Meter

  • WME (wood moisture equivalent) pin moisture reading
  • Relative (REL) pinless moisture reading for non-invasive measurement
  • Digital LCD readout with backlighting feature and tri-color LED bargraph
  • Quickly indicates the moisture content of materials
  • Pinless measurement depth to 0.75" (22mm) below the surface
  • Electro-magnetic sensing technology for pinless operation
  • Built-in calibration check and calibration zero
  • Replaceable measurement electrode pins
  • Low battery indication
  • Cap protects pins during storage
  • Cap can be snapped onto the side of the housing during use
  • Complete with 9V battery, replacement pins, protective cap, and pouch case

Technical specifications

  • Noninvasively measuring range: 0 - 99.9% rel
  • Puncture electrode length: 11 mm
  • Measuring depth is non-invasive: 22 mm
Product type

Moisture meter

Measurement type (details)

Invasive

Wood moisture reading accuracy ±

5 %

Manufacturer's standards (no certificate)

Power supply (details)

9 V Block

Dim

(L x W x H) 43 x 58 x 203 mm

Weight

204 g

Display (details)

LCD/LED

Building moisture reading range (max.)

99.9 vol%

Building moisture reading range (min.)

0 vol%

Reading range - wood moisture

6 - 94.8 vol %

Wood moisture reading range (max.)

99.9 vol%

Wood moisture reading range (min.)

0 vol%

Moisture reading range (max.) (misc.)

99.9 %

Moisture reading range (min) (misc.)

0 %

Reading accuracy - wood moisture

5 %

Width

58 mm

Height

203 mm

Length

43 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 123731 Extech MO260 Dual Moisture Meter

User & Safety Instructions

User & Safety Instructions 123731 Extech MO260 Dual Moisture Meter

Description

The Extech MO260 Dual Moisture Meter detects moisture in wood and other materials such as particle board, carpeting, and ceiling/bathroom tiles using the non-invasive method (pinless); the MO260 also measures moisture in sheet rock and other building materials using the pin method. This meter is shipped fully tested and calibrated and, with proper use, will provide years of reliable service.

Features

  • Cap
  • Backlit display
  • Hold function

Scope of delivery

  • Battery
  • Replacement pins
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 429.99*

What kind of Moisture Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)