Image similar
Pin strip, straight
Pin strip (standard)
1
2
2
2.54 mm
Black
Square
1500 V
3 A
3 A
Gold plated
Phosphorus bronze
Thermoplastic UL94V-O
0.62 mm
5.84 mm
3.05 mm
Yes
(L x W x H) 11.43 x 2.4 x 5.08 mm
Perpendicular (to the PCB)
77311-818-02LF
No
1 pc(s)
2.4 mm
5.08 mm
11.43 mm
+125 °C
-65 °C
Dubox / PV / Bergstik
Datasheet 1401949 FCI Pin strip (standard) No. of rows: 1 Pins per row: 2 77311-818-02LF 1 pc(s)