• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI Pin strip (standard) No. of rows: 1 Pins per row: 36 77315-418-36LF 1 pc(s)

Image similar
Connector type
Pin strip, right angle
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
36
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

31 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.67 / piece)
€ 0.67
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector RM 2.54 mm

  • Content 1 pc(s)
  • No. of rows 1
  • Pins per row 36

Technical specifications

  • Gold plating: 2.0µm
Connector type

Pin strip, right angle

Product type

Pin strip (standard)

No. of rows

1

Pins per row

36

Total number of pins

36

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Square

Nominal voltage

1500 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Tin plated

Contact material

Phosphorus bronze

Case material

Thermoplastic UL94V-O

Pin Ø

0.62 mm

Pin length (receptacle)

5.84 mm

Pin length (PCB)

3.05 mm

Separable

Yes

Connector orientation

Parallel (to the PCB)

Manufacturer part #

77315-418-36LF

Industrial packaging

No

Content

1 pc(s)

Height

2.4 mm

Length

91.44 mm

Max. temperature

+125 °C

Min. temperature

-65 °C

Type

Dubox / PV / Bergstik

Documents & Downloads

Datasheet

Datasheet 1401755 FCI Pin strip (standard) No. of rows: 1 Pins per row: 36 77315-418-36LF 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401755 FCI Pin strip (standard) No. of rows: 1 Pins per row: 36 77315-418-36LF 1 pc(s)

More interesting products

(*All information is plus legal VAT)