
Image similar
Pin strip, straight
Pin strip (standard)
1
36
36
2.54 mm
Black
Square
1500 V
3 A
3 A
Gold plated
Phosphorus bronze
Thermoplastic UL94V-O
0.62 mm
5.84 mm
3.42 mm
Yes
(L x W x H) 11.8 x 2.4 x 91.44 mm
Perpendicular (to the PCB)
77311-802-36LF
No
1 pc(s)
2.4 mm
91.44 mm
11.8 mm
+125 °C
-65 °C
Dubox / PV / Bergstik
Datasheet 1401836 FCI Pin strip (standard) No. of rows: 1 Pins per row: 36 77311-802-36LF 1 pc(s)
User & Safety Instructions 1401836 FCI Pin strip (standard) No. of rows: 1 Pins per row: 36 77311-802-36LF 1 pc(s)