• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI Pin strip (standard) No. of rows: 2 Pins per row: 5 77313-101-10LF 1 pc(s)

Image similar
Connector type
Pin strip, straight
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
10
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multi-pin connector RM 2.54 mm

  • Content 1 pc(s)
  • No. of rows 2
  • Pins per row 5

Technical specifications

  • Gold plating: 0.62 µm
Connector type

Pin strip, straight

Product type

Pin strip (standard)

No. of rows

2

Pins per row

5

Total number of pins

10

CS

2.54 mm

Connection

Print

Factory colour

Black

Pin shape

Square

Nominal voltage

1500 V

Nominal current

3 A

Nominal current - rounded value

3 A

Contact surface

Gold plated

Contact material

Phosphorus bronze

Case material

Thermoplastic UL94V-O

Pin Ø

0.66 mm

Pin length (receptacle)

5.84 mm

Pin length (PCB)

2.41 mm

Separable

Yes

Dim

(L x W x H) 25.4 x 4.83 x 10.8 mm

Connector orientation

Perpendicular (to the PCB)

Manufacturer part #

77313-101-10LF

Industrial packaging

No

Content

1 pc(s)

Width

4.83 mm

Height

10.8 mm

Length

25.4 mm

Max. temperature

+125 °C

Min. temperature

-65 °C

Type

Dubox / PV / Bergstik

Documents & Downloads

Datasheet

Datasheet 1401694 FCI Pin strip (standard) No. of rows: 2 Pins per row: 5 77313-101-10LF 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401694 FCI Pin strip (standard) No. of rows: 2 Pins per row: 5 77313-101-10LF 1 pc(s)

More interesting products

(*All information is plus legal VAT)