• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FDK HRAAAU-LFU Non-standard battery (rechargeable) AAA U solder tab NiMH 1.2 V 730 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FDK AAA NiMH battery, HRAAAU

  • Capacity 730 mAh
  • Flat-Top
  • U-solder tail

Technical specifications

Size

AAA

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 10.5 mm x 44.5 mm

Voltage

1.2 V

Capacity (mAh, Ah)

730 mAh

Special-purpose battery features

U solder tab

Max. charging current

730 mA

Discharge current (max.)

1.4 A

Height

44.5 mm

(Ø)

10.5 mm

Weight

13 g

Content

1 pc(s)

Type

HRAAAU-LFU

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 1417757 FDK HRAAAU-LFU Non-standard battery (rechargeable) AAA U solder tab NiMH 1.2 V 730 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1417757 FDK HRAAAU-LFU Non-standard battery (rechargeable) AAA U solder tab NiMH 1.2 V 730 mAh 1 pc(s)

Description

High-quality special battery for battery packs and industrial solutions.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)