• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UK 5-TWIN YE 1923144 Phoenix Contact

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.90 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block UK 5-TWIN YE

  • UK 5-TWIN YE

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.2 mm

No. of rows

2

Number of pins

3

Factory colour

Yellow

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

500 V

Stripping length (max.)

8 mm

Manufacturer part #

1923144

Content

50 pc(s)

Industrial packaging

Yes

Type

UK 5-TWIN YE

Dim

(L x W x H) 50.5 x 6.2 x 47 mm

Width

6.2 mm

Height

47 mm

Length

50.5 mm

Flammability rating

V2

Connector colour

Yellow

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565423 Feed-through terminal block UK 5-TWIN YE 1923144 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565423 Feed-through terminal block UK 5-TWIN YE 1923144 Phoenix Contact

Description

1-level terminal block with double connection on one side, cross section: 0.2 - 4 mm², AWG: 24 - 12, width: 6.2 mm, color: Yellow

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)