According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
200 mm
0.6 bar
12 bar
32 mm
1376429
465 g
32
Compressed air
TPU
G1/8"
Aluminium (die-cast)
32 mm
Steel
M10 x 1.25
483 N
Aluminium (die-cast)
ISO 15552
+80 °C
-20 °C
Double-acting ISO cylinder
not relevant
Datasheet 1893672 FESTO 1376429 DSBC-32-200-PPVA-N3 Round cylinder Enclosure material: Aluminium (die-cast) Stroke length: 200 mm 1 pc(s)
User & Safety Instructions 1893672 FESTO 1376429 DSBC-32-200-PPVA-N3 Round cylinder Enclosure material: Aluminium (die-cast) Stroke length: 200 mm 1 pc(s)
€ 236.26*
The necessary accessories are required to use the article as described.