There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
500 mm
0.6 bar
12 bar
1376478
Mounting type: with internal thread, with accessories
465 g
32
Compressed air
TPE-U
G1/8"
32 mm
Steel
M10 x 1.25
483 N
ISO 15552
80 °C
-20 °C
Double-acting
yes
Datasheet 1944100 FESTO 1376478 DSBC-32-500-PPSA-N3 Standard cyclinder Stroke length: 500 mm 1 pc(s)
User & Safety Instructions 1944100 FESTO 1376478 DSBC-32-500-PPSA-N3 Standard cyclinder Stroke length: 500 mm 1 pc(s)
€ 256.26*
The necessary accessories are required to use the article as described.