


According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
80 mm
0.4 bar
12 bar
1383336
2660 g
80
Compressed air
TPU
G3/8"
Aluminium (die-cast)
80 mm
Steel
M20 x 1.5
3016 N
Aluminium (die-cast)
ISO 15552
+80 °C
-20 °C
Double-acting ISO cylinder
yes
Datasheet 1893698 FESTO 1383336 DSBC-80-80-PPVA-N3 Round cylinder Enclosure material: Aluminium (die-cast) Stroke length: 80 mm 1 pc(s)
User & Safety Instructions 1893698 FESTO 1383336 DSBC-80-80-PPVA-N3 Round cylinder Enclosure material: Aluminium (die-cast) Stroke length: 80 mm 1 pc(s)
€ 448.47*
The necessary accessories are required to use the article as described.