


According to ISO 8573-1:2010 compressed air [7:4:4]
Slimline cylinder
25 mm
0.6 bar
10 bar
Aluminium casing
-20 °C
80 °C
14041
500 g
Compressed air
Polyurethane
G1/8"
Aluminium
Steel
483 N
+80 °C
-20 °C
Double-acting
yes
Datasheet 1896305 FESTO 14041 DZH-32-25-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 1896305 FESTO 14041 DZH-32-25-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 25 mm 1 pc(s)
Information 1896305 FESTO 14041 DZH-32-25-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 25 mm 1 pc(s)