According to ISO 8573-1:2010 compressed air [7:4:4]
Slimline cylinder
200 mm
10 bar
Aluminium casing
14048
500 g
32
Compressed air
Polyurethane
G1/8"
Aluminium
Steel
483 N
Aluminium
+80 °C
-20 °C
Double-acting
yes
Datasheet 1895686 FESTO 14048 DZH-32-200-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 200 mm 1 pc(s)
User & Safety Instructions 1895686 FESTO 14048 DZH-32-200-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 200 mm 1 pc(s)
Information 1895686 FESTO 14048 DZH-32-200-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 200 mm 1 pc(s)