According to ISO 8573-1:2010 compressed air [7:4:4]
Slimline cylinder
300 mm
10 bar
Aluminium casing
14061
820 g
ISO 8573-1:2010 [7:-:-] compliance
Polyurethane
G1/4"
Aluminium
Steel
754 N
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 1895092 FESTO 14061 DZH-40-300-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 300 mm 1 pc(s)
User & Safety Instructions 1895092 FESTO 14061 DZH-40-300-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 300 mm 1 pc(s)
Information 1895092 FESTO 14061 DZH-40-300-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 300 mm 1 pc(s)