According to ISO 8573-1:2010 compressed air [7:4:4]
Slimline cylinder
50 mm
10 bar
Aluminium casing
151136
230 g
20
Compressed air
Polyurethane
G1/8"
Aluminium
Steel
188 N
+80 °C
-20 °C
Double-acting
yes
Datasheet 1896764 FESTO 151136 DZH-20-50-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 1896764 FESTO 151136 DZH-20-50-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 50 mm 1 pc(s)
Information 1896764 FESTO 151136 DZH-20-50-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 50 mm 1 pc(s)