According to ISO 8573-1:2010 compressed air [7:4:4]
Slimline cylinder
160 mm
10 bar
Aluminium casing
151151
140 g
16
Compressed air
Polyurethane
M5
Aluminium
Steel
121 N
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 1895256 FESTO 151151 DZH-16-160-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 160 mm 1 pc(s)
User & Safety Instructions 1895256 FESTO 151151 DZH-16-160-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 160 mm 1 pc(s)
Information 1895256 FESTO 151151 DZH-16-160-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 160 mm 1 pc(s)