• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1646746 DSBG-63-160-PPVA-N3 Standard cyclinder Stroke length: 160 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: G3/8
  • All mounting positions permitted
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Standard cyclinder

Stroke length

160 mm

Min. operating pressure

0.4 bar

Max. operating pressure

12 bar

(Ø)

63 mm

Manufacturer part #

1646746

Size

63

Thread mount

M16 x 1.5

Sealant

TPE-U

Piston diameter

63 mm

Piston rod thread

M16 x 1.5

Standard

ISO 15552

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2122754 FESTO 1646746 DSBG-63-160-PPVA-N3 Standard cyclinder Stroke length: 160 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2122754 FESTO 1646746 DSBG-63-160-PPVA-N3 Standard cyclinder Stroke length: 160 mm 1 pc(s)

Description

Standard cylinder DSBG -63-160-PPVA-N3 Hub = 160 mm, piston diameter = 63 mm, Piston Rod Thread = M16x1.5, dampening = PPV: pneumatic damping adjustable on both sides, mounting position=any

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 481.27*

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)