Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
50 mm
0.4 bar
12 bar
100 mm
1646817
100
TPE-U
100 mm
M20 x 1.5
ISO 15552
+80 °C
-20 °C
yes
Datasheet 2122810 FESTO 1646817 DSBG-100-50-PPSA-N3 Standard cyclinder Stroke length: 50 mm 1 pc(s)
User & Safety Instructions 2122810 FESTO 1646817 DSBG-100-50-PPSA-N3 Standard cyclinder Stroke length: 50 mm 1 pc(s)
€ 823.48*
The necessary accessories are required to use the article as described.