According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
60 mm
1 bar
10 bar
20 mm
1908294
Mounting type: with accessories
186.8 g
20
M8
NBR
TPE-U
G1/8"
20 mm
Steel
M8
188.5 N
80 °C
-20 °C
Double-acting
not relevant
Datasheet 1944167 FESTO 1908294 DSNU-20-60-PPV-A Standard cyclinder Stroke length: 60 mm 1 pc(s)
User & Safety Instructions 1944167 FESTO 1908294 DSNU-20-60-PPV-A Standard cyclinder Stroke length: 60 mm 1 pc(s)
€ 148.26*
The necessary accessories are required to use the article as described.