

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
40 mm
1 bar
10 bar
20 mm
-20 °C
80 °C
19236
186.8 g
20
M8
Compressed air
NBR
Polyurethane
G1/8"
Aluminium wrought alloy
20 mm
Steel
M8
188.5 N
Aluminium wrought alloy
ISO 6432
+80 °C
-20 °C
Double-acting
yes
Datasheet 1895340 FESTO 19236 DSNU-20-40-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)
User & Safety Instructions 1895340 FESTO 19236 DSNU-20-40-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)
Information 1895340 FESTO 19236 DSNU-20-40-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 40 mm 1 pc(s)
€ 148.26*
The necessary accessories are required to use the article as described.