There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Round cylinder
80 mm
1 bar
10 bar
20 mm
19238
186.8 g
20
M8
NBR
Polyurethane
G1/8"
Aluminium wrought alloy
20 mm
Steel
M8
188.5 N
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting
yes
Datasheet 1895341 FESTO 19238 DSNU-20-80-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 80 mm 1 pc(s)
User & Safety Instructions 1895341 FESTO 19238 DSNU-20-80-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 80 mm 1 pc(s)
Information 1895341 FESTO 19238 DSNU-20-80-PPV-A Round cylinder Enclosure material: Aluminium wrought alloy Stroke length: 80 mm 1 pc(s)
€ 150.26*
The necessary accessories are required to use the article as described.