


According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
60 mm
0.6 bar
12 bar
2123224
Mounting type: with internal thread, with accessories
740 g
40
Compressed air
TPE-U
G1/4"
40 mm
Steel
M12 x 1.25
754 N
ISO 15552
80 °C
-20 °C
Double-acting
yes
Datasheet 1944227 FESTO 2123224 DSBC-40-60-PPVA-N3 Standard cyclinder Stroke length: 60 mm 1 pc(s)
User & Safety Instructions 1944227 FESTO 2123224 DSBC-40-60-PPVA-N3 Standard cyclinder Stroke length: 60 mm 1 pc(s)
€ 250.96*
The necessary accessories are required to use the article as described.