There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
300 mm
0.6 bar
12 bar
2123227
Mounting type: with internal thread, with accessories
740 g
40
Compressed air
TPE-U
G1/4"
40 mm
Steel
M12 x 1.25
754 N
ISO 8573-1:2010 [1:4:1] compliance
ISO 15552
80 °C
-20 °C
Double-acting
yes
Datasheet 1944230 FESTO 2123227 DSBC-40-300-PPVA-N3 Standard cyclinder Stroke length: 300 mm 1 pc(s)
User & Safety Instructions 1944230 FESTO 2123227 DSBC-40-300-PPVA-N3 Standard cyclinder Stroke length: 300 mm 1 pc(s)
€ 308.96*
The necessary accessories are required to use the article as described.