Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
25 mm
0.4 bar
12 bar
3657812
63
TPE-U
63 mm
M16 x 1.5
ISO 15552
+80 °C
-20 °C
not relevant
Datasheet 2124057 FESTO 3657812 DSBC-63-25-D3-PPSA-N3 Standard cyclinder Stroke length: 25 mm 1 pc(s)
User & Safety Instructions 2124057 FESTO 3657812 DSBC-63-25-D3-PPSA-N3 Standard cyclinder Stroke length: 25 mm 1 pc(s)
€ 369.27*
The necessary accessories are required to use the article as described.