Image similar

According to ISO 8573-1:2010 compressed air [7:4:4]
Standard cyclinder
320 mm
0.4 bar
12 bar
3657874
63
Compressed air
TPE-U
63 mm
M16 x 1.5
ISO 15552
+80 °C
-20 °C
not relevant
Datasheet 2124087 FESTO 3657874 DSBC-63-320-D3-PPVA-N3 Standard cyclinder Stroke length: 320 mm 1 pc(s)
User & Safety Instructions 2124087 FESTO 3657874 DSBC-63-320-D3-PPVA-N3 Standard cyclinder Stroke length: 320 mm 1 pc(s)
€ 419.27*
The necessary accessories are required to use the article as described.