• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 3679776 Position indicator 0.60 m 1 pc(s)

Product type
Position indicator
Cable length
0.60 m
Nominal voltage
30 V
Nominal current
4 A
Type
NEBV-A1W3F-P-K-0.6-N-LE3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Position indicator NEBV-A1W3F-P-K-0.6-N-LE3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Connecting cable NEBV-A 1 W 3 F-P-K-0.6-N-LE3 approval=c CSA us (oil), switching state display = LED yellow, additional functions = protective circuit, cable label = without shield support, product weight = 80 g
Type

NEBV-A1W3F-P-K-0.6-N-LE3

Product type

Position indicator

Cable length

0.60 m

Jacket material

TPE-U(PUR)

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cable colour

Grey

IP67

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

3679776

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1945708 FESTO 3679776 Position indicator 0.60 m 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1945708 FESTO 3679776 Position indicator 0.60 m 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)