Image similar

Piece
NEBV-S1W37-E-2.5-LE10
Sensor/actuator cable
Socket
D-SUB socket
Socket, right angle
Cable, open end
37
10
2.50 m
TPE-U(PUR)
30 V DC
2 A
2 A
0.34 mm²
D-Sub power strip
Grey
0.34 mm²
IP65
Suitable for drag chains
-5 °C
+50 °C
539240
1 pc(s)
7.4 mm
Datasheet 2118881 FESTO 539240 Sensor/actuator cable Socket 2.50 m No. of pins (RJ): 37, 10 1 pc(s) Piece
User & Safety Instructions 2118881 FESTO 539240 Sensor/actuator cable Socket 2.50 m No. of pins (RJ): 37, 10 1 pc(s) Piece
Information 2118881 FESTO 539240 Sensor/actuator cable Socket 2.50 m No. of pins (RJ): 37, 10 1 pc(s) Piece