Image similar

Piece
NEBV-C-S1WA25HS-K-5-N-LE25-S10
Sensor/actuator cable
Plug
D-SUB socket
Socket, right angle
Cable, open end
25
5.00 m
PVC
30 V DC
2.6 A
2.6 A
0.34 mm²
Grey
K
Bronze, gold plated
0.34 mm²
IP65
IP68
IP69K
-5 °C
+60 °C
2265132
1 pc(s)
10.2 mm
Datasheet 2123433 FESTO 2265132 Sensor/actuator cable Plug 5.00 m No. of pins (RJ): 25 1 pc(s) Piece
User & Safety Instructions 2123433 FESTO 2265132 Sensor/actuator cable Plug 5.00 m No. of pins (RJ): 25 1 pc(s) Piece