• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 3579468 Sensor/actuator cable M3 0.60 m No. of pins (RJ): 3 1 pc(s) Piece

Product type
Sensor/actuator cable
No. of pins
3
Cable length
0.60 m
Nominal voltage
230 V
Nominal current
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Sensor/actuator cable NEBV-B2W3-K-0.6-N-LE3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Connecting cable NEBV-B2W3-K-0.6-N-LE3 approval=c CSA us (oil), cable label = without shield support, product weight = 80 g, electrical connection 1, Function = field device side, electrical connection 1, design = square
Packaging type

Piece

Type

NEBV-B2W3-K-0.6-N-LE3

Product type

Sensor/actuator cable

No. of pins

3

Cable length

0.60 m

Jacket material

TPE-U(PUR)

Nominal voltage

230 V

Nominal current

10 A

Nominal current - rounded value

10 A

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Box

Thread type connection side

M3

Cable colour

Grey

Coding

B

IP67

Features

PUR jacket

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

3579468

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1945703 FESTO 3579468 Sensor/actuator cable M3 0.60 m No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1945703 FESTO 3579468 Sensor/actuator cable M3 0.60 m No. of pins (RJ): 3 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)