• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 539241 Sensor/actuator cable 5.00 m No. of pins (RJ): 37, 10 1 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector standard
D-SUB socket
Connection side A
Socket, right angle
Connection side B
Cable, open end
No. of pins
37
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

NEBV-S1 W37-E-5-LE 10

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Corrosion resistance class KBK: 2-moderate corrosion stress
  • Material housing: PA
Type

NEBV-S1W37-E-5-LE10

Product type

Sensor/actuator cable

Connector standard

D-SUB socket

Connection side A

Socket, right angle

Connection side B

Cable, open end

No. of pins

37

10

Cable length

5.00 m

Jacket material

TPE-U(PUR)

Nominal voltage

30 V DC

Nominal current

2 A

Nominal current - rounded value

2 A

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

D-Sub power strip

Cable colour

Grey

max. cross section

0.34 mm²

IP65

Features

Suitable for drag chains

Min. temperature

-5 °C

Max. temperature

+50 °C

Manufacturer part #

539241

Content

1 pc(s)

Cable diameter (details)

7.4 mm

Documents & Downloads

Datasheet

Datasheet 2118882 FESTO 539241 Sensor/actuator cable 5.00 m No. of pins (RJ): 37, 10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2118882 FESTO 539241 Sensor/actuator cable 5.00 m No. of pins (RJ): 37, 10 1 pc(s)

Information

Information 2118882 FESTO 539241 Sensor/actuator cable 5.00 m No. of pins (RJ): 37, 10 1 pc(s)

Description

Connecting cable NEBV-S1 W37-E-5-LE 10 for multi-pin circuit to valve island VTSA and VTSA-F, for max. 8 valve coils, with sub-D socket, 10-pin, suitable for drag chains. Application area = only for multi-pin circuit valve island VTSA/VTSA-F, meets standard = DIN 47100, cable label = with shield support, electrical connection 1, Function = field device side, electrical connection 1, design = square

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)