Image similar

NEBV-C-S1WA25HS-K-2.5-N-LE25-S10
Sensor/actuator cable
Socket, right angle
Cable, open end
25
2.50 m
PVC
30 V DC
2.6 A
2.6 A
0.34 mm²
Grey
Bronze, gold plated
0.34 mm²
IP65
IP67
IP69K
-5 °C
+60 °C
2265131
1 pc(s)
10.2 mm
Datasheet 2123432 FESTO 2265131 Sensor/actuator cable 2.50 m No. of pins (RJ): 25 1 pc(s)
User & Safety Instructions 2123432 FESTO 2265131 Sensor/actuator cable 2.50 m No. of pins (RJ): 25 1 pc(s)