• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 3679773 Sensor/actuator cable M12 30.00 cm No. of pins (RJ): 3 1 pc(s)

Product type
Sensor/actuator cable
No. of pins
3
Cable length
30.00 cm
Nominal voltage
30 V
Nominal current
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Sensor/actuator cable NEBV-B2W3F-P-K-0.3-N-M12W3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Connecting cable NEBV-B2W 3F-P-K-0.3-N-M 12W 3 Approval=c CSA us (oil), switching state display = LED yellow, additional functions = protective circuit, cable label = without shield support, product weight = 60 g
Type

NEBV-B2W3F-P-K-0.3-N-M12W3

Product type

Sensor/actuator cable

No. of pins

3

Cable length

30.00 cm

Jacket material

TPE-U(PUR)

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Cross-section (sensor/actuator wiring)

0.75 mm²

Connection

Socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Grey

Coding

A

max. cross section

0.75 mm²

IP67

Features

PUR jacket

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

3679773

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1945706 FESTO 3679773 Sensor/actuator cable M12 30.00 cm No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1945706 FESTO 3679773 Sensor/actuator cable M12 30.00 cm No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)