Image similar

Piece
NEBV-C-S1WA25HS-K-10-N-LE25-S10
Sensor/actuator cable
Socket, right angle
Cable, open end
25
10.00 m
PVC
30 V DC
2.6 A
2.6 A
0.34 mm²
Grey
Bronze, gold plated
0.34 mm²
IP65
IP67
IP69K
-5 °C
+60 °C
2265133
1 pc(s)
10.2 mm
Datasheet 2123434 FESTO 2265133 Sensor/actuator cable 10.00 m No. of pins (RJ): 25 1 pc(s) Piece
User & Safety Instructions 2123434 FESTO 2265133 Sensor/actuator cable 10.00 m No. of pins (RJ): 25 1 pc(s) Piece