According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
20 mm
10 bar
536245
Compact cylinder ADN -20-20-I-P-A in accordance with ISO 21287, for position detection, with internal thread on the piston rod. Hub = 20 mm, piston diameter = 20 mm, Piston Rod Thread = M6, dampening = P: elastic damping rings/plates on both sides, mounting position=any
20
TPE-U
M5
Steel (stainless)
20 mm
188 N
+80 °C
-20 °C
yes
Datasheet 1939525 FESTO 536245 ADN-20-20-I-P-A Compact cylinder Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1939525 FESTO 536245 ADN-20-20-I-P-A Compact cylinder Stroke length: 20 mm 1 pc(s)
€ 195.96*
The necessary accessories are required to use the article as described.