There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
10 mm
10 bar
536269
Compact cylinder ADN -32-10-A-P-A in accordance with ISO 21287, for position detection, with external thread on the piston rod. Hub = 10 mm, piston diameter = 32 mm, Piston Rod Thread = M10 x 1.25, dampening = P: elastic damping rings/plates on both sides, mounting position=any
32
TPE-U
G1/8"
Steel (stainless)
32 mm
483 N
+80 °C
-20 °C
not relevant
Datasheet 1939547 FESTO 536269 ADN-32-10-A-P-A Compact cylinder Stroke length: 10 mm 1 pc(s)
User & Safety Instructions 1939547 FESTO 536269 ADN-32-10-A-P-A Compact cylinder Stroke length: 10 mm 1 pc(s)
€ 219.26*
The necessary accessories are required to use the article as described.