• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 536376 ADN-100-20-A-P-A Compact cylinder Enclosure material: Aluminium (die-cast) Stroke length: 20 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Compact cylinder ADN-100-20-A-P-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Compact cylinder

Stroke length

20 mm

Max. operating pressure

10 bar

Manufacturer part #

536376

Type

Compact cylinder ADN-100-20-A-P-A in accordance with ISO 21287, for position detection, with external thread on the piston rod. Hub = 20 mm, piston diameter = 100 mm, Piston Rod Thread = M16x1.5, attenuation=P: elastic damping rings/plates on both sides, mounting position=any

Size

100

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Sealant

TPE-U

Pneumatics connector

G1/8"

Enclosure material

Aluminium (die-cast)

Piston rod material

Steel (stainless)

Piston rod diameter

100 mm

Piston rod thread

M16 x 1.5

Force (max.)

4712 N

Material

Aluminium wrought alloy

Standard

ISO 21287

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1939649 FESTO 536376 ADN-100-20-A-P-A Compact cylinder Enclosure material: Aluminium (die-cast) Stroke length: 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1939649 FESTO 536376 ADN-100-20-A-P-A Compact cylinder Enclosure material: Aluminium (die-cast) Stroke length: 20 mm 1 pc(s)

What kind of Piston Rod Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)