According to ISO 8573-1:2010 compressed air [7:4:4]
Compact cylinder
20 mm
10 bar
536386
Compact cylinder ADN-100-20-I-P-A in accordance with ISO 21287, for position detection, with internal thread on the piston rod. Hub = 20 mm, piston diameter = 100 mm, Piston Rod Thread = M12, dampening = P: elastic damping rings/plates on both sides, mounting position=any
100
ISO 8573-1:2010 [7:-:-] compliance
TPE-U
G1/8"
Aluminium (die-cast)
Steel (stainless)
100 mm
M12
4712 N
Aluminium wrought alloy
ISO 21287
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 1939659 FESTO 536386 ADN-100-20-I-P-A Compact cylinder Enclosure material: Aluminium (die-cast) Stroke length: 20 mm 1 pc(s)
User & Safety Instructions 1939659 FESTO 536386 ADN-100-20-I-P-A Compact cylinder Enclosure material: Aluminium (die-cast) Stroke length: 20 mm 1 pc(s)
€ 434.77*
The necessary accessories are required to use the article as described.